


SHR-20-6V0B | |
|---|---|
DigiKey Part Number | RPC1864-ND |
Manufacturer | |
Manufacturer Product Number | SHR-20-6V0B |
Description | SLIT WRAP 0.787" X 98.43' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap X 98.43' (30.00m) Black |
Datasheet | Datasheet |
EDA/CAD Models | SHR-20-6V0B Models |
Category | Material Polyamide (PA6), Nylon 6 |
Manufacturer Essentra Components | Color Black |
Series | Length 98.43' (30.00m) |
Packaging Bulk | Wall Thickness 0.035" (0.89mm) |
Part Status Active | Heat Protection Flame Retardant |
Type Slit Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Slit Harness | Material Flammability Rating UL94 V-0 |
Diameter - Inside, Non-Expanded 0.787" (20.00mm) | Base Product Number |
Diameter - Inside, Expanded 0.906" (23.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,995.21000 | ¥1,995.21 |
| 2 | ¥1,835.00500 | ¥3,670.01 |
| 3 | ¥1,747.36000 | ¥5,242.08 |
| 5 | ¥1,642.87400 | ¥8,214.37 |
| 7 | ¥1,577.50571 | ¥11,042.54 |
| 10 | ¥1,511.03400 | ¥15,110.34 |

