


RWM100A | |
|---|---|
DigiKey Part Number | RPC4978-ND |
Manufacturer | |
Manufacturer Product Number | RWM100A |
Description | WASHER FLAT RETAINING M3 NYLON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | M3 Washer 0.059" (1.50mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | RWM100A Models |
Category | Diameter - Inside 0.126" (3.20mm) |
Manufacturer Essentra Components | Diameter - Outside 0.354" (9.00mm) |
Packaging Bulk | Thickness 0.059" (1.50mm) |
Part Status Active | Material Nylon |
Thread/Screw/Hole Size M3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.69000 | ¥2.69 |
| 10 | ¥2.27400 | ¥22.74 |
| 25 | ¥2.13440 | ¥53.36 |
| 50 | ¥2.03220 | ¥101.61 |
| 100 | ¥1.93470 | ¥193.47 |
| 250 | ¥1.81348 | ¥453.37 |
| 500 | ¥1.72682 | ¥863.41 |
| 1,000 | ¥1.64428 | ¥1,644.28 |
| 3,000 | ¥1.52151 | ¥4,564.53 |



