


RSC-3-01 | |
|---|---|
DigiKey Part Number | RPC4957-ND |
Manufacturer | |
Manufacturer Product Number | RSC-3-01 |
Description | CBL CLIP BENDABLE BLACK PUSH IN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bendable Black Push In 0.219" (5.56mm) |
Datasheet | Datasheet |
EDA/CAD Models | RSC-3-01 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Black |
Series | Width 0.160" (4.06mm) |
Packaging Bulk | Panel Hole Size 0.189" (4.80mm) |
Part Status Active | Material Thickness 0.040" (1.02mm) |
Type Clip, Bendable | Material Flammability Rating UL94 V-2 |
Type Attributes Snap Closure | Panel Thickness 0.031" ~ 0.125" (0.79mm ~ 3.18mm) |
Opening Size 0.219" (5.56mm) | Base Product Number |
Mounting Type Push In |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.92000 | ¥1.92 |
| 10 | ¥1.62900 | ¥16.29 |
| 25 | ¥1.52680 | ¥38.17 |
| 50 | ¥1.45180 | ¥72.59 |
| 100 | ¥1.38290 | ¥138.29 |
| 250 | ¥1.29592 | ¥323.98 |
| 500 | ¥1.23388 | ¥616.94 |
| 1,000 | ¥1.17498 | ¥1,174.98 |
| 3,000 | ¥1.08720 | ¥3,261.60 |





