




RLCBSR-7-01 | |
|---|---|
DigiKey Part Number | RPC1627-ND |
Manufacturer | |
Manufacturer Product Number | RLCBSR-7-01 |
Description | BOARD SPT SNAP LOCK NYLON 7/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | RLCBSR-7-01 Models |
Category | Length - Overall 0.902" (22.90mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.125" (3.18mm) 1/8" |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.059" ~ 0.063" (1.50mm ~ 1.60mm) |
Holding Type Snap Lock | Features Locking, Reverse Mounting |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.438" (11.13mm) 7/16" | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.59000 | ¥3.59 |
| 5 | ¥3.01000 | ¥15.05 |
| 10 | ¥2.78200 | ¥27.82 |
| 25 | ¥2.53360 | ¥63.34 |
| 50 | ¥2.36540 | ¥118.27 |
| 100 | ¥2.21760 | ¥221.76 |
| 250 | ¥2.04564 | ¥511.41 |
| 500 | ¥1.93156 | ¥965.78 |
| 1,000 | ¥1.82973 | ¥1,829.73 |

