




RBS-5BK | |
|---|---|
DigiKey Part Number | RPC1381-ND |
Manufacturer | |
Manufacturer Product Number | RBS-5BK |
Description | BUMPER CYLINDRICAL 0.5" DIA BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 0.500" Dia (12.70mm) Polyurethane Black |
Datasheet | Datasheet |
EDA/CAD Models | RBS-5BK Models |
Category | Color Black |
Manufacturer Essentra Components | Size / Dimension 0.500" Dia (12.70mm) |
Series | Thickness 0.063" (1.60mm) |
Packaging Bulk | Material Polyurethane |
Part Status Active | Hardness 60-70 Shore A |
Type Bumper | Form Sheet |
Shape Cylindrical, Tapered | Mounting Type Adhesive, Rubber |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.79000 | ¥1.79 |
| 5 | ¥1.46600 | ¥7.33 |
| 10 | ¥1.35300 | ¥13.53 |
| 25 | ¥1.22160 | ¥30.54 |
| 50 | ¥1.13700 | ¥56.85 |
| 200 | ¥0.99275 | ¥198.55 |
| 400 | ¥0.93285 | ¥373.14 |
| 600 | ¥0.90067 | ¥540.40 |
| 1,000 | ¥0.86309 | ¥863.09 |



