Bumper Cylindrical, Tapered 0.374" Dia (9.50mm) Polyurethane Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bumper Cylindrical, Tapered 0.374" Dia (9.50mm) Polyurethane Clear
RBS-35
RBS-35
Supporting your Project: Printed Circuit Board Solutions

RBS-35

DigiKey Part Number
RPC1620-ND
Manufacturer
Manufacturer Product Number
RBS-35
Description
BUMPER CYLIN 0.374" DIA CLR
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Tapered 0.374" Dia (9.50mm) Polyurethane Clear
Datasheet
 Datasheet
EDA/CAD Models
RBS-35 Models
Product Attributes
Filter Similar Products
Category
Color
Clear
Manufacturer
Essentra Components
Size / Dimension
0.374" Dia (9.50mm)
Series
Thickness
0.189" (4.80mm)
Packaging
Bulk
Material
Polyurethane
Part Status
Active
Hardness
60-70 Shore A
Type
Bumper
Form
Sheet
Shape
Cylindrical, Tapered
Mounting Type
Adhesive, Rubber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,918
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.91000¥2.91
5¥2.36800¥11.84
10¥2.19900¥21.99
25¥1.99200¥49.80
50¥1.85860¥92.93
200¥1.63220¥326.44
400¥1.53730¥614.92
600¥1.48640¥891.84
1,000¥1.42708¥1,427.08
Manufacturers Standard Package
Alternate Color
BUMPER CYLIN 0.374" DIA BLK
In-Stock: 0
Unit Price: ¥3.19000