Bumper Cylindrical, Tapered 0.500" Dia (12.70mm) Polyurethane Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bumper Cylindrical, Tapered 0.500" Dia (12.70mm) Polyurethane Clear
RBS-1
RBS-1
Supporting your Project: Printed Circuit Board Solutions

RBS-1

DigiKey Part Number
RPC1374-ND
Manufacturer
Manufacturer Product Number
RBS-1
Description
BUMPER CYLINDRICAL 0.5" DIA CLR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Tapered 0.500" Dia (12.70mm) Polyurethane Clear
Datasheet
 Datasheet
EDA/CAD Models
RBS-1 Models
Product Attributes
Filter Similar Products
Category
Color
Clear
Manufacturer
Essentra Components
Size / Dimension
0.500" Dia (12.70mm)
Series
Thickness
0.138" (3.50mm)
Packaging
Bulk
Material
Polyurethane
Part Status
Active
Hardness
60-70 Shore A
Type
Bumper
Form
Sheet
Shape
Cylindrical, Tapered
Mounting Type
Adhesive, Rubber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,048
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.88000¥1.88
5¥1.54200¥7.71
10¥1.42800¥14.28
25¥1.29280¥32.32
50¥1.20280¥60.14
200¥1.05245¥210.49
400¥0.98900¥395.60
600¥0.95502¥573.01
1,000¥0.91533¥915.33
Manufacturers Standard Package
Alternate Color
BUMPER CYLINDRICAL 0.5" DIA BLK
In-Stock: 252
Unit Price: ¥2.07000