




PGSA-1316A | |
|---|---|
DigiKey Part Number | RPC1851-ND |
Manufacturer | |
Manufacturer Product Number | PGSA-1316A |
Description | BUSHING SPLIT 0.480" PA66 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.630" (16.00mm) Bushing, Split 0.480" (12.19mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PGSA-1316A Models |
Category | Panel Cutout Dimensions Circular - 0.630" (16.00mm) |
Manufacturer Essentra Components | Diameter - Inside 0.480" (12.19mm) |
Series | Features Snap-Mount |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Black |
Bushing, Grommet Type Bushing, Split | Material Flammability Rating UL94 V-2 |
For Use With/Related Products Cable, Wires | Base Product Number |
Panel Thickness 0.039" ~ 0.055" (0.99mm ~ 1.40mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.22000 | ¥1.22 |
| 10 | ¥1.00200 | ¥10.02 |
| 25 | ¥0.94120 | ¥23.53 |
| 50 | ¥0.89400 | ¥44.70 |
| 100 | ¥0.85220 | ¥85.22 |
| 250 | ¥0.79820 | ¥199.55 |
| 500 | ¥0.76020 | ¥380.10 |
| 1,000 | ¥0.72377 | ¥723.77 |
| 2,500 | ¥0.67839 | ¥1,695.98 |


