#6 Shoulder Washer 0.110" (2.79mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#6 Shoulder Washer 0.110" (2.79mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

MNI-6-4

DigiKey Part Number
RPC4364-ND
Manufacturer
Manufacturer Product Number
MNI-6-4
Description
WASHER SHOULDER #6 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#6 Shoulder Washer 0.110" (2.79mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
MNI-6-4 Models
Product Attributes
Filter Similar Products
Category
Diameter - Outside
0.290" (7.37mm)
Manufacturer
Essentra Components
Diameter - Shoulder
0.170" (4.32mm)
Series
Thickness - Overall
0.110" (2.79mm)
Packaging
Bulk
Length - Below Head
0.063" (1.60mm)
Part Status
Active
Material
Nylon
Thread/Screw/Hole Size
#6
Base Product Number
Diameter - Inside
0.140" (3.56mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 270
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.51000¥2.51
5¥2.06000¥10.30
10¥1.90700¥19.07
25¥1.72960¥43.24
50¥1.61340¥80.67
100¥1.50860¥150.86
250¥1.38768¥346.92
500¥1.30766¥653.83
1,000¥1.23603¥1,236.03
Manufacturers Standard Package