#4 Shoulder Washer 0.297" (7.54mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#4 Shoulder Washer 0.297" (7.54mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

MNI-4-16

DigiKey Part Number
RP925-ND
Manufacturer
Manufacturer Product Number
MNI-4-16
Description
WASHER SHOULDER #4 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#4 Shoulder Washer 0.297" (7.54mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
MNI-4-16 Models
Product Attributes
Filter Similar Products
Category
Diameter - Outside
0.235" (5.97mm)
Manufacturer
Essentra Components
Diameter - Shoulder
0.145" (3.68mm)
Series
Thickness - Overall
0.297" (7.54mm)
Packaging
Bulk
Length - Below Head
0.250" (6.35mm) 1/4"
Part Status
Active
Material
Nylon
Thread/Screw/Hole Size
#4
Base Product Number
Diameter - Inside
0.115" (2.92mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
340Keystone Electronics40,35536-340-ND¥2.02000Similar
In-Stock: 155
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.78000¥2.78
5¥2.31000¥11.55
10¥2.14000¥21.40
25¥1.93720¥48.43
50¥1.80840¥90.42
100¥1.69300¥169.30
250¥1.55852¥389.63
500¥1.46952¥734.76
1,000¥1.39002¥1,390.02
Manufacturers Standard Package