




MFTS6-7-48 | |
|---|---|
DigiKey Part Number | RPC1551-ND |
Manufacturer | |
Manufacturer Product Number | MFTS6-7-48 |
Description | HEX STANDOFF #6-32 NYLON 7/16" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.438" (11.13mm) 7/16" Natural |
Datasheet | Datasheet |
EDA/CAD Models | MFTS6-7-48 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Series | Between Board Height 0.438" (11.13mm) 7/16" |
Packaging Bulk | Length - Overall 0.688" (17.48mm) 11/16" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.21000 | ¥9.21 |
| 5 | ¥7.66800 | ¥38.34 |
| 10 | ¥7.15100 | ¥71.51 |
| 25 | ¥6.54000 | ¥163.50 |
| 50 | ¥6.13800 | ¥306.90 |
| 100 | ¥5.77990 | ¥577.99 |
| 250 | ¥5.36400 | ¥1,341.00 |
| 500 | ¥5.08794 | ¥2,543.97 |
| 1,000 | ¥4.84090 | ¥4,840.90 |

