


MBRP1-100-01 | |
|---|---|
DigiKey Part Number | RPC3108-ND |
Manufacturer | |
Manufacturer Product Number | MBRP1-100-01 |
Description | BARBED FASTENER 0.118" NYLO NRTL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.118" (3.00mm) Barbed Fastener 0.100" (2.54mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | MBRP1-100-01 Models |
Category | Head Diameter 0.400" (10.16mm) |
Manufacturer Essentra Components | Head Height 0.090" (2.29mm) |
Series | Hole Diameter 0.125" (3.18mm) 1/8" |
Packaging Bulk | Grip Range 0.100" (2.54mm) |
Part Status Active | Features Requires Mini-Cap |
Type Barbed Fastener | Color Natural |
Rivet Diameter 0.118" (3.00mm) | Material Nylon |
Rivet Length 0.205" (5.20mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.63000 | ¥2.63 |
| 5 | ¥2.16200 | ¥10.81 |
| 10 | ¥2.01100 | ¥20.11 |
| 25 | ¥1.81920 | ¥45.48 |
| 50 | ¥1.69700 | ¥84.85 |
| 100 | ¥1.58710 | ¥158.71 |
| 250 | ¥1.46024 | ¥365.06 |
| 500 | ¥1.37586 | ¥687.93 |
| 1,000 | ¥1.30069 | ¥1,300.69 |

