Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2"
LCBS-8-19
LCBS-8-19
Supporting your Project: Printed Circuit Board Solutions

LCBS-8-19

DigiKey Part Number
RPC1748-ND
Manufacturer
Manufacturer Product Number
LCBS-8-19
Description
BOARD SUPRT SNAP LOCK NYLON 1/2"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
EDA/CAD Models
LCBS-8-19 Models
Product Attributes
Filter Similar Products
Category
Length - Overall
1.232" (31.30mm)
Manufacturer
Essentra Components
Support Hole Diameter
0.157" (3.99mm)
Series
Support Panel Thickness
0.062" (1.57mm) 1/16"
Packaging
Bulk
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Part Status
Active
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Holding Type
Snap Lock
Features
Winged
Mounting Type
Snap Lock
Material
Nylon
Between Board Height
0.500" (12.70mm) 1/2"
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,528
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.02000¥4.02
5¥3.34200¥16.71
10¥3.10600¥31.06
25¥2.82720¥70.68
50¥2.64360¥132.18
100¥2.47920¥247.92
250¥2.28884¥572.21
500¥2.16268¥1,081.34
1,000¥2.04983¥2,049.83
Manufacturers Standard Package