Circular - 0.313" (7.95mm) Grommet 0.188" (4.78mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.313" (7.95mm) Grommet 0.188" (4.78mm) Black
GR3146A
GR3146A
Supporting your Project: Printed Circuit Board Solutions

GR3146A

DigiKey Part Number
RPC4057-ND
Manufacturer
Manufacturer Product Number
GR3146A
Description
GROMMET 0.188" SBR BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular - 0.313" (7.95mm) Grommet 0.188" (4.78mm) Black
Datasheet
 Datasheet
EDA/CAD Models
GR3146A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.125" (3.18mm)
Manufacturer
Essentra Components
Panel Cutout Dimensions
Circular - 0.313" (7.95mm)
Series
Diameter - Inside
0.188" (4.78mm)
Packaging
Bulk
Material
Styrene-Butadiene Rubber (SBR), 60 Durometer
Part Status
Active
Color
Black
Bushing, Grommet Type
Grommet
Base Product Number
For Use With/Related Products
Cable, Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,061
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥3.33000¥33.30
25¥3.12280¥78.07
50¥2.97240¥148.62
100¥2.82910¥282.91
250¥2.65184¥662.96
500¥2.52506¥1,262.53
1,000¥2.40447¥2,404.47
2,500¥2.25379¥5,634.47