



FTH-37-01BK | |
|---|---|
DigiKey Part Number | RPC3997-ND |
Manufacturer | |
Manufacturer Product Number | FTH-37-01BK |
Description | CABLE TIE HLDR SNGL PUSH MNT BLK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Push In - Fir Tree, Cupped |
Datasheet | Datasheet |
EDA/CAD Models | FTH-37-01BK Models |
Category | Mounting Type Push In - Fir Tree, Cupped |
Manufacturer Essentra Components | Size / Dimension 0.62" L x 0.53" H (15.8mm x 13.4mm) |
Series | For Use With/Related Products Cable Ties up to 0.189" (4.8mm) Width |
Packaging Bulk | Material Nylon, Flame Retardant |
Part Status Active | Color Black |
Type Single Opening | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.85806 | ¥2,858.06 |
| 2,000 | ¥2.72156 | ¥5,443.12 |
| 3,000 | ¥2.64480 | ¥7,934.40 |
| 5,000 | ¥2.55115 | ¥12,755.75 |
| 7,000 | ¥2.49131 | ¥17,439.17 |
| 10,000 | ¥2.42942 | ¥24,294.20 |



