


FH-320-NV | |
|---|---|
DigiKey Part Number | RPC3981-ND |
Manufacturer | |
Manufacturer Product Number | FH-320-NV |
Description | FUSE HOLDER CART 250V 6.3A PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 6.3 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FH-320-NV Models |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Contact Material Brass |
Current Rating (Amps) 6.3 A | Contact Finish Nickel |
For Use With/Related Products 5mm x 20mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.77000 | ¥7.77 |
| 10 | ¥6.60800 | ¥66.08 |
| 25 | ¥6.18920 | ¥154.73 |
| 50 | ¥5.89320 | ¥294.66 |
| 100 | ¥5.61120 | ¥561.12 |
| 250 | ¥5.25940 | ¥1,314.85 |
| 500 | ¥5.00830 | ¥2,504.15 |
| 1,000 | ¥4.76906 | ¥4,769.06 |
| 3,000 | ¥4.41334 | ¥13,240.02 |









