


FCCB-2 | |
|---|---|
DigiKey Part Number | RPC3948-ND |
Manufacturer | |
Manufacturer Product Number | FCCB-2 |
Description | CBL CLIP FLAT NATURAL ARROWHEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Natural Arrowhead, Winged 2.540" L x 0.540" H (64.52mm x 13.72mm) |
Datasheet | Datasheet |
EDA/CAD Models | FCCB-2 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 3.030" (76.96mm) |
Packaging Bulk | Width 0.790" (20.07mm) |
Part Status Active | Panel Hole Size 0.187" (4.75mm) |
Type Clip, Flat | Material Thickness 0.070" (1.78mm) |
Type Attributes Hinged, Top Lock | Material Flammability Rating UL94 V-2 |
Opening Size 2.540" L x 0.540" H (64.52mm x 13.72mm) | Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Mounting Type Arrowhead, Winged | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.27000 | ¥8.27 |
| 10 | ¥6.99100 | ¥69.91 |
| 25 | ¥6.55520 | ¥163.88 |
| 50 | ¥6.24320 | ¥312.16 |
| 100 | ¥5.94340 | ¥594.34 |
| 300 | ¥5.49990 | ¥1,649.97 |
| 500 | ¥5.30500 | ¥2,652.50 |
| 1,000 | ¥5.05157 | ¥5,051.57 |
| 2,500 | ¥4.73530 | ¥11,838.25 |


