Image for EHCBS-9-8-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHCBS-9-8-01

DigiKey Part Number
EHCBS-9-8-01-ND
Manufacturer
Manufacturer Product Number
EHCBS-9-8-01
Description
BRD SPT EDGE HOLD SNP LCK 12.7MM
Customer Reference
Detailed Description
Board Support Edge Holding / Snap Lock Nylon 0.500" (12.70mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
0.500" (12.70mm)
Manufacturer
Essentra Components
Length - Overall
1.070" (27.18mm)
Series
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Packaging
Bulk
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Part Status
Obsolete
Material
Nylon
Holding Type
Edge Holding
Base Product Number
Mounting Type
Snap Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable