Standard, Locking Blue 0.98" (25.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Blue 0.98" (25.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Supporting your Project: Printed Circuit Board Solutions

CT003L

DigiKey Part Number
RPC2245-ND
Manufacturer
Manufacturer Product Number
CT003L
Description
CBL TIE LOCKING BLUE 18LB 3.93"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard, Locking Blue 0.98" (25.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.098" (2.50mm)
Manufacturer
Essentra Components
Length - Actual
0.328' (100.00mm, 3.93")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
18 lbs (8.16 kg)
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Blue
Length - Approximate
4"
Base Product Number
Bundle Diameter
0.98" (25.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥0.37380¥37.38
200¥0.35555¥71.11
300¥0.34563¥103.69
500¥0.33322¥166.61
700¥0.32540¥227.78
1,000¥0.31736¥317.36
Manufacturers Standard Package
Alternate Color
CBL TIE LOCKING GREEN 18LB 3.93"
In-Stock: 3100
Unit Price: ¥0.40430
CBL TIE LOCKING RED 18LB 3.93"
In-Stock: 200
Unit Price: ¥0.37380
CBL TIE LOCKING SILV 18LB 3.93"
In-Stock: 0
Unit Price: ¥0.41740
CBL TIE LOCKING YLW 18LB 3.93"
In-Stock: 0
Unit Price: ¥0.35990