Component Spacer General Purpose Tubular 0.295" (7.49mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Component Spacer General Purpose Tubular 0.295" (7.49mm) Natural
Supporting your Project: Printed Circuit Board Solutions

CSR8-295-01

DigiKey Part Number
RPC3033-ND
Manufacturer
Manufacturer Product Number
CSR8-295-01
Description
SPACER TUBULAR GEN PURP 0.295"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Component Spacer General Purpose Tubular 0.295" (7.49mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
CSR8-295-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usage
General Purpose
Manufacturer
Essentra Components
Material
Nylon
Series
Color
Natural
Packaging
Bulk
Length
0.295" (7.49mm)
Part Status
Active
Height
0.295" (7.49mm)
Type
Spacer
Diameter - Outside
0.436" (11.07mm)
Shape
Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,837
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.01000¥3.01
5¥2.52400¥12.62
10¥2.33600¥23.36
25¥2.12120¥53.03
50¥1.98000¥99.00
100¥1.85370¥185.37
250¥1.70676¥426.69
500¥1.60954¥804.77
1,000¥1.52280¥1,522.80
Manufacturers Standard Package