Component Spacer General Purpose Tubular 0.224" (5.70mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Component Spacer General Purpose Tubular 0.224" (5.70mm) Natural
Supporting your Project: Printed Circuit Board Solutions

CSR4-224-01

DigiKey Part Number
RPC3684-ND
Manufacturer
Manufacturer Product Number
CSR4-224-01
Description
SPACER TUBULAR GEN PURP 0.224"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Component Spacer General Purpose Tubular 0.224" (5.70mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
CSR4-224-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Spacer
Shape
Tubular
Usage
General Purpose
Material
Nylon
Color
Natural
Features
-
Length
0.224" (5.70mm)
Width
-
Height
0.224" (5.70mm)
Diameter - Outside
0.295" (7.49mm)
Diameter - Inside
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,583
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.71000¥2.71
5¥2.22200¥11.11
10¥2.05600¥20.56
25¥1.86520¥46.63
50¥1.73920¥86.96
100¥1.62800¥162.80
250¥1.49872¥374.68
500¥1.41298¥706.49
1,000¥1.33634¥1,336.34
Manufacturers Standard Package