Slit Wrap 1.251" (31.78mm) X 50.00' (15.24m) Black, Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slit Wrap 1.251" (31.78mm) X 50.00' (15.24m) Black, Gray
Supporting your Project: Printed Circuit Board Solutions

CSEZ1140A

DigiKey Part Number
CSEZ1140A-ND
Manufacturer
Manufacturer Product Number
CSEZ1140A
Description
SLIT WRAP 1" X 50' BLACK/GRAY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Slit Wrap 1.251" (31.78mm) X 50.00' (15.24m) Black, Gray
Datasheet
 Datasheet
EDA/CAD Models
CSEZ1140A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside, Non-Expanded
1.251" (31.78mm)
Manufacturer
Essentra Components
Material
Nylon
Series
Color
Black, Gray
Packaging
Bulk
Length
50.00' (15.24m)
Part Status
Active
Wall Thickness
0.060" (1.52mm)
Type
Slit Wrap
Operating Temperature
-40°C ~ 149°C
Type Attributes
Slit Harness
Features
Dispenser Box Supplied
Diameter - Inside, Non-Expanded
1.000" (25.40mm)
Material Flammability Rating
UL94 HB
Diameter - Inside, Expanded
1.069" (27.15mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,709.07000¥1,709.07
Manufacturers Standard Package