
CS1020A | |
|---|---|
DigiKey Part Number | CS1020A-ND |
Manufacturer | |
Manufacturer Product Number | CS1020A |
Description | SLIT WRAP 3/8" X 1900' BLK/GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.497" (12.62mm) X 1900' (579.10m) Black, Gray |
Datasheet | Datasheet |
EDA/CAD Models | CS1020A Models |
Category | Diameter - Outside, Non-Expanded 0.497" (12.62mm) |
Manufacturer Essentra Components | Material Nylon |
Series | Color Black, Gray |
Packaging Bulk | Length 1900' (579.10m) |
Part Status Active | Wall Thickness 0.040" (1.02mm) |
Type Slit Wrap | Operating Temperature -40°C ~ 149°C |
Type Attributes Slit Harness | Material Flammability Rating UL94 HB |
Diameter - Inside, Non-Expanded 0.375" (9.53mm) | Base Product Number |
Diameter - Inside, Expanded 0.380" (9.65mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,473.08000 | ¥6,473.08 |

