




CG-NPT-1/2-2-BK | |
|---|---|
DigiKey Part Number | RPC1893-ND |
Manufacturer | |
Manufacturer Product Number | CG-NPT-1/2-2-BK |
Description | CABLE GLAND 7-12MM 1/2" NPT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon 1/2" NPT Black |
Datasheet | Datasheet |
Category | Thread Length 0.591" (15.00mm) |
Manufacturer Essentra Components | Panel Hole Size 0.875" (22.2mm), 7/8" |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Sealing Gland, Sealing Nut |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.276" (7.00mm) | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Max) 0.472" (12.00mm) | Base Product Number |
Thread Size 1/2" NPT |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.73000 | ¥20.73 |
| 10 | ¥17.61800 | ¥176.18 |
| 25 | ¥16.51640 | ¥412.91 |
| 50 | ¥15.72540 | ¥786.27 |
| 100 | ¥14.97390 | ¥1,497.39 |
| 300 | ¥13.85683 | ¥4,157.05 |
| 500 | ¥13.36606 | ¥6,683.03 |
| 1,000 | ¥12.72815 | ¥12,728.15 |
| 2,500 | ¥11.93177 | ¥29,829.42 |





