




CG-M32-1-BK | |
|---|---|
DigiKey Part Number | RPC3025-ND |
Manufacturer | |
Manufacturer Product Number | CG-M32-1-BK |
Description | CABLE GLAND 11.94-21.08MM M32 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M32 Black |
Datasheet | Datasheet |
EDA/CAD Models | CG-M32-1-BK Models |
Category | Thread Length 0.394" (10.00mm) |
Manufacturer Essentra Components | Panel Hole Size 1.268" (32.2mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Inner and Outer Sealing Gland, Sealing Nut, Sealing Washer |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.470" (11.94mm) | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Max) 0.830" (21.08mm) | Base Product Number |
Thread Size M32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.08000 | ¥79.08 |
| 10 | ¥67.18500 | ¥671.85 |
| 25 | ¥62.97160 | ¥1,574.29 |
| 50 | ¥59.96400 | ¥2,998.20 |
| 100 | ¥57.10080 | ¥5,710.08 |
| 250 | ¥53.52684 | ¥13,381.71 |
| 500 | ¥50.97402 | ¥25,487.01 |
| 1,000 | ¥48.54330 | ¥48,543.30 |


