Hex Standoff Threaded M3 Nylon 0.236" (6.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3 Nylon 0.236" (6.00mm) Natural
CBTS015A
CBTS015A
Supporting your Project: Printed Circuit Board Solutions

CBTS015A

DigiKey Part Number
RPC3612-ND
Manufacturer
Manufacturer Product Number
CBTS015A
Description
HEX STANDOFF M3 NYLON 6MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Nylon 0.236" (6.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
CBTS015A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Screw, Thread Size
Series
Diameter - Outside
0.217" (5.50mm) Hex
Packaging
Bulk
Between Board Height
0.236" (6.00mm)
Part Status
Active
Length - Overall
0.236" (6.00mm)
Type
Material
Threaded/Unthreaded
Threaded
Color
Natural
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,019
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.23000¥5.23
5¥4.35600¥21.78
10¥4.04300¥40.43
25¥3.68760¥92.19
50¥3.45240¥172.62
100¥3.24240¥324.24
250¥2.99860¥749.65
500¥2.83722¥1,418.61
1,000¥2.69267¥2,692.67
Manufacturers Standard Package