
62PP018BG14 | |
|---|---|
DigiKey Part Number | 145-62PP018BG14-ND |
Manufacturer | |
Manufacturer Product Number | 62PP018BG14 |
Description | HOLE PLUG 0.187" NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.187" (4.75mm) Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 62PP018BG14 Models |
Category | Color Natural |
Manufacturer Essentra Components | Material Nylon |
Series | Hole Diameter 0.187" (4.75mm) |
Packaging Bulk | Flange Diameter 0.344" (8.73mm) |
Part Status Active | Panel Thickness 0.031" ~ 0.140" (0.79mm ~ 3.56mm) |
Type Body Plug |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥1.18400 | ¥11.84 |
| 25 | ¥1.10880 | ¥27.72 |
| 50 | ¥1.05620 | ¥52.81 |
| 100 | ¥1.00640 | ¥100.64 |
| 250 | ¥0.94304 | ¥235.76 |
| 500 | ¥0.89776 | ¥448.88 |
| 1,000 | ¥0.85482 | ¥854.82 |
| 3,000 | ¥0.79101 | ¥2,373.03 |

