M2.5x0.45 Pan Head Machine Screw Phillips Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50M025045P016

DigiKey Part Number
145-50M025045P016-ND
Manufacturer
Manufacturer Product Number
50M025045P016
Description
MACH SCREW PAN PHILLIP M2.5X0.45
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M2.5x0.45 Pan Head Machine Screw Phillips Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
50M025045P016 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Type
Phillips
Manufacturer
Essentra Components
Thread Size
M2.5x0.45
Series
Head Diameter
0.197" (5.00mm)
Packaging
Bulk
Length - Below Head
0.630" (16.00mm)
Part Status
Active
Length - Overall
0.713" (18.10mm)
Type
Machine Screw
Material
Nylon
Screw Head Type
Pan Head
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,602
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
5¥1.07200¥5.36
10¥0.98700¥9.87
25¥0.89440¥22.36
50¥0.83060¥41.53
100¥0.77330¥77.33
250¥0.70776¥176.94
500¥0.66454¥332.27
1,000¥0.62591¥625.91
Manufacturers Standard Package