Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 16.4' (5.0m)
Supporting your Project: Printed Circuit Board Solutions

495685

DigiKey Part Number
RPC5459-ND
Manufacturer
Manufacturer Product Number
495685
Description
HEATSHRINK 1" X 16.4' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Supplied
1.000" (25.40mm)
Mfr
Inner Diameter - Recovered
0.492" (12.50mm)
Series
Recovered Wall Thickness
0.035" (0.89mm)
Packaging
Spool
Material
Part Status
Active
Features
Flame Retardant
Type
Color
Shrinkage Ratio
Operating Temperature
-55°C ~ 125°C
Length
16.4' (5.0m)
Shrink Temperature
70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥548.25000¥548.25
2¥504.22000¥1,008.44
3¥480.11000¥1,440.33
5¥451.38200¥2,256.91
Manufacturers Standard Package
Alternate Color
HEATSHRINK 1" X 16.4' RED
In-Stock: 13
Unit Price: ¥604.51000
HEATSHRINK 1" X 16.4' BLUE
In-Stock: 48
Unit Price: ¥627.50000
HEATSHRINK 1" X 16.4' WHITE
In-Stock: 8
Unit Price: ¥604.51000