Flat Washer 0.030" (0.76mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17W05702

DigiKey Part Number
RPC10028-ND
Manufacturer
Manufacturer Product Number
17W05702
Description
FLAT WASHER, .380 ID, .570 OD, .
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Washer 0.030" (0.76mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
17W05702 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Flat
Manufacturer
Essentra Components
Diameter - Inside
0.380" (9.65mm)
Series
Diameter - Outside
0.570" (14.48mm)
Packaging
Bulk
Thickness
0.030" (0.76mm)
Part Status
Active
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,800
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
5¥0.90600¥4.53
10¥0.83800¥8.38
25¥0.75160¥18.79
50¥0.69760¥34.88
100¥0.64850¥64.85
250¥0.59280¥148.20
500¥0.55598¥277.99
1,000¥0.52303¥523.03
Manufacturers Standard Package