
16M03080080B | |
|---|---|
DigiKey Part Number | RPC10160-ND |
Manufacturer | |
Manufacturer Product Number | 16M03080080B |
Description | WASHER FLAT M3 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3 Flat Washer 0.031" (0.80mm) Thick Nylon |
EDA/CAD Models | 16M03080080B Models |
Category | Thread/Screw/Hole Size M3 |
Manufacturer Essentra Components | Diameter - Inside 0.126" (3.20mm) |
Packaging Bulk | Diameter - Outside 0.315" (8.00mm) |
Part Status Active | Thickness 0.031" (0.80mm) |
Type Flat | Material Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.96000 | ¥0.96 |
| 5 | ¥0.57800 | ¥2.89 |
| 10 | ¥0.54000 | ¥5.40 |
| 25 | ¥0.48160 | ¥12.04 |
| 50 | ¥0.44520 | ¥22.26 |
| 100 | ¥0.41430 | ¥41.43 |
| 250 | ¥0.37732 | ¥94.33 |
| 500 | ¥0.35286 | ¥176.43 |
| 1,000 | ¥0.33128 | ¥331.28 |






