
13RSSR0006 | |
|---|---|
DigiKey Part Number | 145-13RSSR0006-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0006 |
Description | ROUND SPACER NYLON 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.090" (2.29mm) |
Series | Diameter - Outside 0.125" (3.18mm) 1/8" |
Packaging Bulk | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.250" (6.35mm) 1/4" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.95000 | ¥3.95 |
| 5 | ¥3.27000 | ¥16.35 |
| 10 | ¥3.03500 | ¥30.35 |
| 25 | ¥2.75880 | ¥68.97 |
| 50 | ¥2.57840 | ¥128.92 |
| 100 | ¥2.41680 | ¥241.68 |
| 250 | ¥2.22964 | ¥557.41 |
| 500 | ¥2.10580 | ¥1,052.90 |
| 1,000 | ¥1.99483 | ¥1,994.83 |



