Round Spacer Unthreaded Nylon 0.295" (7.50mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13ME004

DigiKey Part Number
145-13ME004-ND
Manufacturer
Manufacturer Product Number
13ME004
Description
ROUND SPACER NYLON 7.50MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.295" (7.50mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
13ME004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Diameter - Inside
0.102" (2.60mm)
Series
Diameter - Outside
0.157" (4.00mm)
Packaging
Bulk
Between Board Height
0.295" (7.50mm)
Part Status
Active
Length - Overall
0.295" (7.50mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Natural
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 116
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.69000¥1.69
5¥1.39000¥6.95
10¥1.27800¥12.78
25¥1.15760¥28.94
50¥1.07680¥53.84
100¥1.00540¥100.54
250¥0.92200¥230.50
500¥0.86676¥433.38
1,000¥0.81751¥817.51
Manufacturers Standard Package