


12SWS1101 | |
|---|---|
DigiKey Part Number | RPC6487-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1101 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS1101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diameter - Inside | 0.234" (5.94mm) | |
Diameter - Outside | 0.282" (7.16mm) | |
Length - Below Head | 0.093" (2.36mm) | |
Material | Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.83000 | ¥1.83 |
| 5 | ¥1.52400 | ¥7.62 |
| 10 | ¥1.41800 | ¥14.18 |
| 25 | ¥1.27760 | ¥31.94 |
| 50 | ¥1.19060 | ¥59.53 |
| 100 | ¥1.11060 | ¥111.06 |
| 250 | ¥1.01892 | ¥254.73 |
| 500 | ¥0.95834 | ¥479.17 |
| 1,000 | ¥0.90412 | ¥904.12 |


