


12SWS0439 | |
|---|---|
DigiKey Part Number | RPC6314-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0439 |
Description | WASHER SHOULDER M3 NYLON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #4 Washer Thick Nylon |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size #4 |
Manufacturer Essentra Components | Diameter - Inside 0.120" (3.05mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.96000 | ¥0.96 |
| 10 | ¥0.61600 | ¥6.16 |
| 25 | ¥0.57360 | ¥14.34 |
| 50 | ¥0.54660 | ¥27.33 |
| 100 | ¥0.52060 | ¥52.06 |
| 250 | ¥0.48804 | ¥122.01 |
| 500 | ¥0.46456 | ¥232.28 |
| 1,000 | ¥0.44232 | ¥442.32 |
| 3,000 | ¥0.40926 | ¥1,227.78 |


