
10SCM006004 | |
|---|---|
DigiKey Part Number | RPC8902-ND |
Manufacturer | |
Manufacturer Product Number | 10SCM006004 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.079" (2.00mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 10SCM006004 Models |
Category | Diameter - Inside 0.240" (6.10mm) |
Manufacturer Essentra Components | Diameter - Shoulder 0.315" (8.00mm) |
Series | Thickness - Overall 0.079" (2.00mm) |
Packaging Bulk | Length - Below Head 0.157" (4.00mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.22000 | ¥1.22 |
| 5 | ¥0.99600 | ¥4.98 |
| 10 | ¥0.92100 | ¥9.21 |
| 25 | ¥0.83080 | ¥20.77 |
| 50 | ¥0.77060 | ¥38.53 |
| 100 | ¥0.71880 | ¥71.88 |
| 250 | ¥0.65740 | ¥164.35 |
| 500 | ¥0.61680 | ¥308.40 |
| 1,000 | ¥0.58072 | ¥580.72 |

