


0700832SLN | |
|---|---|
DigiKey Part Number | RPC6976-ND |
Manufacturer | |
Manufacturer Product Number | 0700832SLN |
Description | NUT LOCKNUT NYLON #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Locknut Nut 0.335" (8.50mm) Nylon |
Datasheet | Datasheet |
Category | Thread Size #8-32 |
Manufacturer Essentra Components | Thickness 0.228" (5.80mm) |
Series | Width 0.335" (8.50mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Locknut |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.50000 | ¥1.50 |
| 5 | ¥1.26000 | ¥6.30 |
| 10 | ¥1.15600 | ¥11.56 |
| 25 | ¥1.04120 | ¥26.03 |
| 50 | ¥0.96780 | ¥48.39 |
| 100 | ¥0.90300 | ¥90.30 |
| 250 | ¥0.82768 | ¥206.92 |
| 500 | ¥0.77748 | ¥388.74 |
| 1,000 | ¥0.73285 | ¥732.85 |



