M3 Flat Washer 0.059" (1.50mm) Thick Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3 Flat Washer 0.059" (1.50mm) Thick Plastic
Supporting your Project: Printed Circuit Board Solutions

032030011407

DigiKey Part Number
RPC3454-ND
Manufacturer
Manufacturer Product Number
032030011407
Description
WASHER FLAT M3 PLASTIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
M3 Flat Washer 0.059" (1.50mm) Thick Plastic
Datasheet
 Datasheet
EDA/CAD Models
032030011407 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread/Screw/Hole Size
M3
Manufacturer
Essentra Components
Diameter - Inside
0.126" (3.20mm)
Series
Diameter - Outside
0.354" (9.00mm)
Packaging
Bulk
Thickness
0.059" (1.50mm)
Part Status
Active
Material
Plastic
Type
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,110
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.90000¥0.90
10¥0.77000¥7.70
25¥0.72320¥18.08
50¥0.68760¥34.38
100¥0.65450¥65.45
250¥0.61344¥153.36
500¥0.58408¥292.04
1,000¥0.55615¥556.15
3,000¥0.51458¥1,543.74
Manufacturers Standard Package