


010440F018 | |
|---|---|
DigiKey Part Number | RPC7267-ND |
Manufacturer | |
Manufacturer Product Number | 010440F018 |
Description | BINDING HEAD SLOTTED #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Binding Head Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440F018 Models |
Category | Thread Size #4-40 |
Manufacturer Essentra Components | Head Diameter 0.175" (4.45mm) |
Series | Head Height 0.098" (2.49mm) |
Packaging Bulk | Length - Below Head 0.187" (4.75mm) |
Part Status Active | Length - Overall 0.285" (7.24mm) |
Screw Head Type Binding Head | Material Nylon |
Drive Type Slotted |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.03000 | ¥1.03 |
| 5 | ¥0.80800 | ¥4.04 |
| 10 | ¥0.74200 | ¥7.42 |
| 25 | ¥0.67280 | ¥16.82 |
| 50 | ¥0.62200 | ¥31.10 |
| 100 | ¥0.57880 | ¥57.88 |
| 250 | ¥0.52884 | ¥132.21 |
| 500 | ¥0.49558 | ¥247.79 |
| 1,000 | ¥0.46608 | ¥466.08 |


