Swinghandle Rectangular - 75.00mm x 25.00mm Cutout Screw Holes, Back Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Swinghandle Rectangular - 75.00mm x 25.00mm Cutout Screw Holes, Back Plastic
Essentra Swing handle Locks
Supporting your Project: Printed Circuit Board Solutions

7082020300

DigiKey Part Number
RPC2687-ND
Manufacturer
Manufacturer Product Number
7082020300
Description
MINI SWING HANDLE SCREW PLAS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Swinghandle Rectangular - 75.00mm x 25.00mm Cutout Screw Holes, Back Plastic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Swinghandle
Manufacturer
Essentra Access Solutions
Panel Cutout Dimensions
Rectangular - 75.00mm x 25.00mm
Series
Mounting Type
Screw Holes, Back
Packaging
Bulk
Material
Plastic
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥243.88000¥243.88
5¥208.44000¥1,042.20
10¥194.82400¥1,948.24
25¥178.18320¥4,454.58
50¥166.54340¥8,327.17
100¥158.62770¥15,862.77
Manufacturers Standard Package