



0402126800001 | |
|---|---|
DigiKey Part Number | RPC2328-ND |
Manufacturer | |
Manufacturer Product Number | 0402126800001 |
Description | COMPRESSION LATCH PNL MNT ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Compression Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 0402126800001 Models |
Category | Type Compression Latch |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Square (Rounded Corners) - 20.20mm |
Series | Mounting Type Panel Mount |
Packaging Bulk | Material Zamak, Black Coating |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥214.03000 | ¥214.03 |
| 5 | ¥182.93400 | ¥914.67 |
| 10 | ¥170.99200 | ¥1,709.92 |
| 25 | ¥156.38240 | ¥3,909.56 |
| 50 | ¥146.16700 | ¥7,308.35 |
| 100 | ¥138.37700 | ¥13,837.70 |


