Compression Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Black Coating
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Compression Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Black Coating
Essentra Compression Locks
Supporting your Project: Printed Circuit Board Solutions

0402121300001

DigiKey Part Number
RPC2326-ND
Manufacturer
Manufacturer Product Number
0402121300001
Description
COMPRESSION LATCH PNL MNT ZAMAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Compression Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Black Coating
Datasheet
 Datasheet
EDA/CAD Models
0402121300001 Models
Product Attributes
Filter Similar Products
Category
Type
Compression Latch
Manufacturer
Essentra Access Solutions
Panel Cutout Dimensions
Square (Rounded Corners) - 20.20mm
Series
Mounting Type
Panel Mount
Packaging
Bulk
Material
Zamak, Black Coating
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥333.53000¥333.53
5¥285.12400¥1,425.62
10¥266.49200¥2,664.92
25¥243.72120¥6,093.03
50¥227.80020¥11,390.01
100¥227.77790¥22,777.79
Manufacturers Standard Package