320 x 240 3D Time of Flight RJ45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
320 x 240 3D Time of Flight RJ45
Sunlight performance with our TOFcam660

TOFCAM-660-NF

DigiKey Part Number
2199-TOFCAM-660-NF-ND
Manufacturer
Manufacturer Product Number
TOFCAM-660-NF
Description
TOFCAM-660-NF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
320 x 240 3D Time of Flight RJ45
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
3D Time of Flight
Manufacturer
ESPROS Photonics AG
Interface
RJ45
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Module
Resolution
320 x 240
Supplier Device Package
Module
Frames per Second
40.0
Size / Dimension
5.354" L x 3.504" W (136.00mm x 89.00mm)
Sensor
epc660
Height (Max)
0.078" (1.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9,104.03000¥9,104.03
5¥8,642.51000¥43,212.55
Manufacturers Standard Package