CCD Image Sensor 512H x 1V 15µm x 120µm 32-CSP (8.08x1.32)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC902-CSP32-033

DigiKey Part Number
2199-EPC902-CSP32-033TR-ND - Tape & Reel (TR)
2199-EPC902-CSP32-033CT-ND - Cut Tape (CT)
2199-EPC902-CSP32-033DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC902-CSP32-033
Description
CCD LINE SENSOR 512X1, PIXEL PIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
CCD Image Sensor 512H x 1V 15µm x 120µm 32-CSP (8.08x1.32)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Active Pixel Array
512H x 1V
Manufacturer
ESPROS Photonics AG
Frames per Second
73000.0
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.7V ~ 3.45V
Part Status
Active
Package / Case
32-XFBGA, CSPBGA
Type
CCD
Supplier Device Package
32-CSP (8.08x1.32)
Pixel Size
15µm x 120µm
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 993
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥264.22000¥264.22
5¥242.09400¥1,210.47
10¥233.86100¥2,338.61
25¥224.01440¥5,600.36
50¥217.28060¥10,864.03
100¥216.90160¥21,690.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥193.99643¥193,996.43
Manufacturers Standard Package