Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Chip Surface Mount
ESP32-WROOM-32 (16MB)
ESP RainMker: End-to-end platform for Makers to quickly realize ideas

ESP32-WROOM-32 (16MB)

DigiKey Part Number
1904-1020-2-ND - Tape & Reel (TR)
1904-1020-1-ND - Cut Tape (CT)
1904-1020-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-WROOM-32 (16MB)
Description
RF TXRX MOD BT WIFI CHIP SMD
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
20.5dBm
Mfr
Sensitivity
-98dBm
Series
Serial Interfaces
I2C, I2S, PWM, SDIO, UART
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Antenna Type
Integrated, Chip
Part Status
Not For New Designs
Utilized IC / Part
ESP32-D0WDQ6
DigiKey Programmable
Not Verified
Memory Size
448kB ROM, 520kB SRAM
RF Family/Standard
Bluetooth, WiFi
Voltage - Supply
2.7V ~ 3.6V
Protocol
Mounting Type
Surface Mount
Modulation
CCK, DSSS, OFDM
Operating Temperature
-40°C ~ 85°C
Frequency
2.4GHz ~ 2.5GHz
Package / Case
Module
Data Rate
150Mbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.20000¥61.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
550¥42.13547¥23,174.51
1,100¥40.75455¥44,830.01
Manufacturers Standard Package