
ESP32-S3RH2 | |
|---|---|
DigiKey Part Number | 1904-ESP32-S3RH2TR-ND - Tape & Reel (TR) 1904-ESP32-S3RH2CT-ND - Cut Tape (CT) 1904-ESP32-S3RH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-S3RH2 |
Description | ESP32-S3 IS A LOW-POWER MCU-BASE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MPU 802.15.4, Bluetooth 802.11a/b/g/n, Bluetooth v5.0 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Memory Size 384kB ROM, 512kB SRAM |
Mfr | Serial Interfaces CANbus, GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SPI, UART, USB |
Series | GPIO 45 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Current - Receiving 88mA ~ 91mA |
Type TxRx + MPU | Current - Transmitting 283mA ~ 340mA |
RF Family/Standard 802.15.4, Bluetooth | Operating Temperature -40°C ~ 105°C (TA) |
Protocol | Mounting Type Surface Mount |
Data Rate (Max) 150Mbps | Package / Case 56-VFQFN Exposed Pad |
Power - Output 20dBm | Supplier Device Package 56-QFN (7x7) |
Sensitivity -71.4dBm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.85000 | ¥30.85 |
| 10 | ¥26.66200 | ¥266.62 |
| 25 | ¥25.20040 | ¥630.01 |
| 100 | ¥23.19240 | ¥2,319.24 |
| 250 | ¥21.98696 | ¥5,496.74 |
| 500 | ¥21.13580 | ¥10,567.90 |
| 1,000 | ¥20.33336 | ¥20,333.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥19.57756 | ¥39,155.12 |
| 4,000 | ¥18.86562 | ¥75,462.48 |



