
ESP32-S2-DEVKITC-1RU | |
|---|---|
DigiKey Part Number | 1965-ESP32-S2-DEVKITC-1RU-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-S2-DEVKITC-1RU |
Description | ESP32-S2-SOLO-U 4MB DEV BRD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | The ESP32-S2-DEVKITC-1RU Evaluation Board by Espressif Systems is an advanced development platform designed for wireless IoT applications. Powered by the ESP32-S2-SOLO module, it offers a 32-bit Xtensa single-core processor running at 240MHz, with 4MB Flash and 2MB PSRAM for efficient data processing. The board supports 802.11 b/g/n Wi-Fi at 2.4GHz, ensuring reliable connectivity for various IoT projects. It also features 320KB SRAM, 128KB ROM, and a wide range of interfaces, including 43 GPIOs, 4 SPI, 2 UART, 2 I2C, Touch, I2S, RMT, LED PWM, USB-OTG, TWAI, and 2x 8-bit DACs. An external antenna connector adds flexibility for enhanced wireless performance, making this evaluation board ideal for engineers looking to develop and test advanced wireless IoT solutions. |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Espressif Systems | Utilized IC / Part ESP32-S2 |
Series | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) |
Packaging Bulk | RF Frequency 2.4GHz |
Part Status Active | Function Transceiver |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | Base Product Number |
Frequency 2.4GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.16000 | ¥66.16 |









