6 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG5032CCN 6.000000M-HJGA0

DigiKey Part Number
114-SG5032CCN6.000000M-HJGA0TR-ND - Tape & Reel (TR)
114-SG5032CCN6.000000M-HJGA0CT-ND - Cut Tape (CT)
114-SG5032CCN6.000000M-HJGA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG5032CCN 6.000000M-HJGA0
Description
XTAL OSC XO 6.000000MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (5x3.2)
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.051" (1.30mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10mA
Output
CMOS
Base Product Number
Voltage - Supply
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 787
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.76000¥9.76
10¥8.47700¥84.77
25¥8.01200¥200.30
50¥7.68280¥384.14
100¥7.36440¥736.44
250¥6.96400¥1,741.00
500¥6.67604¥3,338.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.40007¥6,400.07
2,000¥6.13560¥12,271.20
3,000¥5.98610¥17,958.30
5,000¥5.80296¥29,014.80
7,000¥5.68549¥39,798.43
10,000¥5.56364¥55,636.40
Manufacturers Standard Package