
SG-210STF 48.0000MS3 | |
|---|---|
DigiKey Part Number | SER3806TR-ND - Tape & Reel (TR) SER3806CT-ND - Cut Tape (CT) SER3806DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-210STF 48.0000MS3 |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 2.7µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.17000 | ¥21.17 |
| 10 | ¥18.38400 | ¥183.84 |
| 25 | ¥17.38680 | ¥434.67 |
| 50 | ¥16.66900 | ¥833.45 |
| 100 | ¥15.97930 | ¥1,597.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥15.11160 | ¥3,777.90 |
| 500 | ¥14.48722 | ¥7,243.61 |
| 750 | ¥14.13431 | ¥10,600.73 |
| 1,250 | ¥13.70199 | ¥17,127.49 |
| 1,750 | ¥13.42471 | ¥23,493.24 |
| 2,500 | ¥13.13699 | ¥32,842.47 |

