
SG-210STF 25.0000MY0 | |
|---|---|
DigiKey Part Number | 114-SG-210STF25.0000MY0TR-ND - Tape & Reel (TR) 114-SG-210STF25.0000MY0CT-ND - Cut Tape (CT) 114-SG-210STF25.0000MY0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-210STF 25.0000MY0 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 2.7µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥7.48400 | ¥74.84 |
| 25 | ¥7.07920 | ¥176.98 |
| 50 | ¥6.78480 | ¥339.24 |
| 100 | ¥6.50440 | ¥650.44 |
| 250 | ¥6.15088 | ¥1,537.72 |
| 500 | ¥5.89650 | ¥2,948.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.65263 | ¥5,652.63 |
| 2,000 | ¥5.41896 | ¥10,837.92 |
| 3,000 | ¥5.28687 | ¥15,860.61 |
| 5,000 | ¥5.12512 | ¥25,625.60 |
| 7,000 | ¥5.02134 | ¥35,149.38 |
| 10,000 | ¥4.91367 | ¥49,136.70 |











